4-1879662-9

Heilind Number:AMP4-1879662-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879662-9
ECAD Model:
3D Model

Description:

H8 31R6 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879662-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:31.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879662-9

Detailed Description

Enhance your electronic circuits with our H8 31R6 0.1% Axial Leaded resistor, boasting a power rating of .25 W. With tinned copper leads and a resistance of 31.6 Ω, this component guarantees reliable performance in a wide operating temperature range from -55 to 155 °C. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications, while the thin film element ensures precision. With a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, this resistor offers exceptional accuracy. Trust in its quality construction for your projects, whether in industrial settings or hobbyist endeavors. Please note, this product is not RoHS compliant. Elevate your circuit design with the dependability of our through-hole resistor.