| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879663-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 274 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP4-1879663-0 |
4-1879663-0
| Heilind Number: | AMP4-1879663-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879663-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of the H8 274R resistor. Crafted with a thin film element, this through-hole resistor boasts a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring stable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Measuring 7.2 x 2.5 mm with axial leaded termination, it is easy to install and is RoHS compliant for environmentally conscious projects. Trust in its tinned copper leads and 274 Ω resistance for seamless integration into your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


