4-1879663-2

Heilind Number:AMP4-1879663-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879663-2
ECAD Model:
3D Model

Description:

H8 287R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879663-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:287 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879663-2

Detailed Description

Enhance your electronic projects with this high-quality axial leaded resistor. Designed for precision, it boasts a resistance of 287 ohms with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Operating efficiently in a wide temperature range from -55 to 155 °C, this thin film resistor is perfect for demanding applications. With a power rating of 0.25 W and a rated voltage of 350 V, it guarantees reliable performance. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your circuits. Crafted with tinned copper leads for secure connections, this component ensures durability and longevity. Ideal for through-hole mounting, it's a valuable addition to any electronic enthusiast's toolkit.