4-1879663-3

Heilind Number:AMP4-1879663-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879663-3
ECAD Model:
3D Model

Description:

H8 294R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879663-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:294 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879663-3

Detailed Description

Enhance your electronic projects with the H8 294R 0.1% 15PPM thin film resistor. With a power rating of .25 W and a tolerance of .1%, this resistor offers precise and reliable performance. Its axial leaded mount type and tinned copper leads make for easy installation. Operating within a wide temperature range of -55 to 155 °C and with a rated voltage of 350 V, this resistor is suitable for various applications. The ±15 ppm/°C temperature coefficient ensures stable operation even in fluctuating conditions. Upgrade your circuitry with this high-quality component, bringing efficiency and accuracy to your designs.