| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879663-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 316 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP4-1879663-6 |
4-1879663-6
| Heilind Number: | AMP4-1879663-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879663-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the H8 316R 0.1% 15PPM Thin Film Resistor. This high-precision component, with a resistance of 316 Ω and a tolerance of .1%, ensures accurate and reliable performance in a wide temperature range from -55 to 155 °C. Its rated voltage of 350 V and power rating of .25 W make it suitable for various applications. With tinned copper leads for easy installation, this axial-leaded resistor is a must-have for any project requiring precise resistance values. Trust in its quality and performance for optimal results in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


