4-1879664-4

Heilind Number:AMP4-1879664-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879664-4
ECAD Model:
3D Model

Description:

H8 3K24 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879664-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.24 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879664-4

Detailed Description

Enhance the precision and reliability of your electronic circuitry with this H8 3K24 resistor. Crafted with a thin film element and boasting a tolerance of just 0.1%, this component guarantees optimal performance in even the most demanding applications. With a resistance of 3.24 KΩ and a power rating of .25 W, it offers efficient operation while its temperature coefficient of ±15 ppm/°C ensures stability across a wide range of temperatures. RoHS compliance further underscores its commitment to environmental responsibility. Suitable for through-hole mounting, this resistor with tinned copper leads is a must-have for any electronics enthusiast or professional.