4-1879664-9

Heilind Number:AMP4-1879664-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879664-9
ECAD Model:
3D Model

Description:

H8 3K65 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879664-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.65 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879664-9

Detailed Description

Enhance circuit performance with this precision H8 3K65 thin film resistor, boasting a remarkable tolerance of 0.1%. Designed for reliability, it offers a low temperature coefficient of ±15 ppm/°C, ensuring stable operation even in demanding environments. With a resistance of 3.65 KΩ and a power rating of .25 W, this axial leaded resistor is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, while the tinned copper leads provide secure connections. Operating within a wide temperature range of -55 to 155 °C and rated for up to 350 V, this component is both robust and versatile. Whether you're working on industrial machinery or electronic devices, this high-quality resistor delivers consistent and accurate performance. Please note that this product is not RoHS compliant. Elevate your projects with the precision and reliability of this through-hole resistor.