4-1879665-1

Heilind Number:AMP4-1879665-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879665-1
ECAD Model:
3D Model

Description:

H8 32K4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879665-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:32.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879665-1

Detailed Description

Enhance precision in your electronic applications with this high-performance axial leaded resistor. Featuring a resistance of 32.4 KΩ with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate and stable operation even in extreme conditions. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for a wide range of power-intensive tasks. Its thin film element type guarantees durability and reliability, while the tinned copper leads provide secure termination. Measuring 7.2 x 2.5 mm and operating flawlessly in temperatures ranging from -55 to 155 °C, it is a versatile component for your through-hole resistor needs. Explore its capabilities in various applications, from consumer electronics to industrial machinery, and experience consistent performance. Please note that this product is not ROHS compliant.