| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879665-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP4-1879665-2 |
4-1879665-2
| Heilind Number: | AMP4-1879665-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879665-2 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this H8 axial leaded resistor, featuring a 33.2 KΩ value with a tolerance of 0.1%. Designed for high performance, it offers a power rating of .25 W and operates efficiently in a wide temperature range from -55 to 155 °C. The thin film element construction ensures accuracy, with a low temperature coefficient of ±15 ppm/°C. With tinned copper leads for easy installation, this resistor is ideal for a variety of applications in electronics. Please note that it is not RoHS compliant.

