| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879665-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 38.3 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP4-1879665-8 |
4-1879665-8
| Heilind Number: | AMP4-1879665-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879665-8 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision performance with our H8 38K3 0.1% 15PPM Axial Leaded Resistor. With a power rating of 0.25 W and a resistance of 38.3 KΩ, this thin film resistor guarantees reliable operation in a wide temperature range of -55 to 155 °C. Featuring tinned copper leads and a rated voltage of 350 V, it ensures efficient conductivity and durability. Its ±15 ppm/°C temperature coefficient and .1% tolerance make it ideal for high-precision applications. Designed for through-hole mounting, this resistor is a dependable choice for various electronic projects.

