| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879666-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 348 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP4-1879666-1 |
4-1879666-1
| Heilind Number: | AMP4-1879666-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879666-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit performance with our precision-engineered axial leaded resistor. Boasting a resistance of 348KΩ with a remarkable tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, this thin film resistor ensures stable and accurate operation even in extreme temperature ranges from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The compact 7.2 x 2.5 mm dimensions and tinned copper leads make installation a breeze. Whether you're a hobbyist or a professional, this high-quality resistor is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


