4-1879666-3

Heilind Number:AMP4-1879666-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879666-3
ECAD Model:
3D Model

Description:

H8 365K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879666-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:365 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879666-3

Detailed Description

Enhance the precision and reliability of your electronic circuits with our high-quality Thin Film Axial Leaded Resistor. With a resistance of 365 KΩ, tolerance of 0.1%, and low temperature coefficient of ±15 ppm/°C, this component ensures stable performance even in extreme conditions ranging from -55 to 155 °C. Featuring a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The tinned copper leads provide secure connections, and the compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. Trust in the durability and accuracy of this Through Hole Resistor for your electronic projects.