4-1879666-7

Heilind Number:AMP4-1879666-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879666-7
ECAD Model:
3D Model

Description:

H8 402K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879666-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:402 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879666-7

Detailed Description

Achieve precise and stable resistance in your electronic circuits with this high-quality axial leaded resistor. Featuring a thin film element type with a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it offers exceptional accuracy and reliability. With a resistance of 402 KΩ and a power rating of 0.25 W, it is suitable for a wide range of applications. The tinned copper leads ensure secure connectivity, while the compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. Operating efficiently in temperatures ranging from -55 to 155 °C and with a rated voltage of 350 V, this resistor is a dependable choice for demanding environments. Upgrade your circuitry with this essential component, meeting through hole mounting requirements.