4-1879667-0

Heilind Number:AMP4-1879667-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879667-0
ECAD Model:
3D Model

Description:

H4 25R5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879667-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:25.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879667-0

Detailed Description

Enhance circuit performance with our H4 25R5 0.1% 25PPM resistor. Featuring a thin film element and a tolerance of 0.1%, this axial-leaded resistor guarantees precision in your electronic applications. With a power rating of 0.5 W and a resistance of 25.5 Ω, it offers reliable performance in a compact 10 x 3.7 mm package. Built to withstand extreme temperatures from -55 to 155 °C and rated for 350 V, this resistor is ideal for a wide range of industrial and electronic projects. Its tinned copper leads ensure secure connections, and with a temperature coefficient of ±25 ppm/°C, it maintains stability even in fluctuating environments. Upgrade your circuits with this high-quality through-hole resistor, perfect for demanding applications that require accuracy and durability. Please note that this product is not RoHS compliant.