4-1879667-2

Heilind Number:AMP4-1879667-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879667-2
ECAD Model:
3D Model

Description:

H4 26R7 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879667-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:26.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879667-2

Detailed Description

Enhance circuit performance with our precision H4 26R7 0.1% 25PPM resistor. This axial leaded component boasts a power rating of 0.5W, suitable for various applications. Featuring tinned copper leads for secure connections, it offers a resistance of 26.7 Ω with a tight tolerance of 0.1%. Operating seamlessly in a wide temperature range from -55 to 155°C, this thin film resistor guarantees reliable performance even in extreme conditions. With a rated voltage of 350V and a low temperature coefficient of ±25 ppm/°C, it ensures stable and accurate resistance values. Trust in the quality and durability of this through-hole resistor for your electronic projects.