| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879667-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 27.4 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879667-3 |
4-1879667-3
| Heilind Number: | AMP4-1879667-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879667-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision-engineered Axial Leaded resistor, boasting a resistance of 27.4 Ω and a tolerance of 0.1%. Designed for high-performance applications, this Thin Film resistor operates flawlessly in a wide temperature range from -55 to 155°C, with a low temperature coefficient of ±25 ppm/°C. With a power rating of 0.5 W and a rated voltage of 350 V, it delivers reliable and stable performance. Its compact dimensions of 10 x 3.7 mm make it suitable for various electronic projects. Crafted with tinned copper leads for efficient connectivity, this resistor is a valuable addition to your components arsenal.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


