4-1879667-4

Heilind Number:AMP4-1879667-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879667-4
ECAD Model:
3D Model

Description:

H4 28R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879667-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:28 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879667-4

Detailed Description

Enhance your electronic circuits with the precision of our H4 28R 0.1% 25PPM resistor. Designed for optimal performance, this axial leaded component boasts a power rating of 0.5W and a resistance of 28Ω. With a thin film element type and a tolerance of 0.1%, it ensures accurate and reliable operation in a wide temperature range from -55 to 155°C. Ideal for through-hole mounting, it features tinned copper leads for secure connectivity. RoHS compliant and rated for 350V, this resistor is a trusted choice for demanding applications in various industries. Elevate your designs with the quality and efficiency of this essential passive component.