| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879667-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 28.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879667-5 |
4-1879667-5
| Heilind Number: | AMP4-1879667-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879667-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this precision H4 28R7 resistor, featuring a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C. With a power rating of 0.5 W and a rated voltage of 350 V, it guarantees reliable performance in a wide operating temperature range from -55 to 155 °C. Its thin film element and tinned copper leads ensure high durability and efficient heat dissipation, while its axial leaded mount type allows for easy installation on PCBs. Perfect for applications requiring high precision and stability, this resistor is an essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


