4-1879667-6

Heilind Number:AMP4-1879667-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879667-6
ECAD Model:
3D Model

Description:

H4 29R4 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879667-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:29.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879667-6

Detailed Description

Enhance the precision and reliability of your circuitry with this high-quality through-hole resistor. Featuring a thin film element with a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate resistance values even in demanding environments. With a power rating of 0.5 W and a rated voltage of 350 V, it offers excellent performance for a wide range of applications. The axial leaded design and tinned copper terminations make for easy installation, while its operating temperature range of -55 to 155 °C guarantees stable operation. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronics with this essential component for optimal functionality.