| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879667-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 30.1 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879667-7 |
4-1879667-7
| Heilind Number: | AMP4-1879667-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879667-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality H4 30R1 0.1% 25PPM resistor. Designed for precise performance, this axial leaded resistor boasts a power rating of 0.5W and a resistance of 30.1Ω with a tolerance of 0.1%. Its thin film element type ensures reliability, while its tinned copper leads provide secure termination. Operating seamlessly in temperatures ranging from -55 to 155°C, and rated for 350V, this resistor is suitable for a wide range of applications. With a temperature coefficient of ±25 ppm/°C, it offers stability in varying conditions. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


