4-1879667-8

Heilind Number:AMP4-1879667-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879667-8
ECAD Model:
3D Model

Description:

H4 30R9 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879667-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:30.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879667-8

Detailed Description

Enhance circuit performance with our H4 Thin Film Resistor, crafted for precision and reliability. With a low resistance of 30.9 Ω and a tight tolerance of 0.1%, this axial-leaded component ensures accurate current control. Operating at temperatures ranging from -55 to 155 °C, it's suitable for a wide range of applications. Its 0.5 W power rating and 350 V voltage make it ideal for demanding environments. Constructed with tinned copper leads and measuring 10 x 3.7 mm, it's easy to integrate. The ±25 ppm/°C temperature coefficient guarantees stability over time. RoHS compliance underscores our commitment to environmental responsibility. Elevate your designs with this high-quality through-hole resistor.