| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879667-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 31.6 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879667-9 |
4-1879667-9
| Heilind Number: | AMP4-1879667-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879667-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H4 resistor. With a resistance of 31.6 ohms and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating in a wide temperature range from -55 to 155°C and with a power rating of 0.5W, it offers durability and stability. This thin film resistor, featuring a temperature coefficient of ±25 ppm/°C, guarantees consistent operation even in fluctuating conditions. Its axial leaded design with tinned copper terminations facilitates easy installation. Meeting stringent quality standards, it is ideal for various industrial and electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


