4-1879668-0

Heilind Number:AMP4-1879668-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879668-0
ECAD Model:
3D Model

Description:

H4 274R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879668-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:274 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879668-0

Detailed Description

Enhance circuit precision with our H4 274R 0.1% 25PPM resistor. With a power rating of 0.5W and a resistance of 274Ω, this axial leaded component ensures reliable performance in a range of applications. Its thin film element and ±25 ppm/°C temperature coefficient guarantee accuracy even in harsh environments, with an operating temperature range of -55 to 155°C. RoHS compliant and featuring tinned copper leads, this resistor measures 10 x 3.7mm, making it a compact yet essential component for your electronics projects. Trust in its quality for consistent and efficient circuitry.