4-1879668-2

Heilind Number:AMP4-1879668-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879668-2
ECAD Model:
3D Model

Description:

H4 287R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879668-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:287 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879668-2

Detailed Description

Enhance your electronic projects with the precision of this axial leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures accurate and stable performance even in challenging environments. With a resistance of 287 Ω and a power rating of 0.5 W, it can handle high voltage applications up to 350 V. Its compact dimensions of 10 x 3.7 mm make it suitable for various circuit designs, while the tinned copper leads provide secure and reliable connections. Operating seamlessly in a wide temperature range from -55 to 155°C, this resistor is a dependable choice for your through hole resistor needs.