| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879668-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 301 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879668-4 |
4-1879668-4
| Heilind Number: | AMP4-1879668-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879668-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using our H4 301R 0.1% Thin Film Resistor. With a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this axial leaded resistor ensures stable and accurate performance even in harsh operating conditions ranging from -55 to 155 °C. Its power rating of .5W and rated voltage of 350V make it suitable for a wide range of applications. Featuring tinned copper leads and compact dimensions of 10 x 3.7 mm, it is easy to install and space-efficient. Trust in the quality of our RoHS compliant resistor for your through-hole mounting needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


