4-1879668-6

Heilind Number:AMP4-1879668-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879668-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

H4 316R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879668-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:316 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879668-6

Detailed Description

Enhance your electronic projects with the H4 316R 0.1% 25PPM resistor. This robust component, with a power rating of .5 W and a rated voltage of 350 V, ensures reliable performance in a variety of applications. Its axial leaded mount type and tinned copper leads make for easy installation, while the thin film element type guarantees precision. With a resistance of 316 Ω and a tolerance of .1%, this resistor maintains accuracy even in demanding conditions. Operating within a wide temperature range of -55 to 155 °C and boasting a temperature coefficient of ±25 ppm/°C, it's suitable for diverse environments. RoHS compliant and measuring 10 x 3.7 mm, this high-quality resistor is a must-have for any electronics enthusiast.