| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879668-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 324 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879668-7 |
4-1879668-7
| Heilind Number: | AMP4-1879668-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879668-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision H4 thin film resistor. With a resistance of 324 ohms and a tolerance of 0.1%, it guarantees accurate performance. Operating in a wide temperature range from -55 to 155°C, this resistor is built to withstand extreme conditions. Its axial leaded mount type and tinned copper leads make for easy installation. Rated for 350V and with a power rating of 0.5W, it's suitable for various applications. ROHS compliance ensures environmental responsibility. Upgrade your electronics with this reliable through hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


