| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879668-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 332 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879668-8 |
4-1879668-8
| Heilind Number: | AMP4-1879668-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879668-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the H4 332R 0.1% 25PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .5 W and a resistance of 332 Ω, providing reliable performance in a wide operating temperature range from -55 to 155 °C. With a rated voltage of 350 V and thin film element type, it offers precise and efficient power management. Tinned copper leads ensure secure termination, while a tolerance of .1% and temperature coefficient of ±25 ppm/°C guarantee accuracy in signal processing. Ideal for various applications, this through-hole resistor is a valuable addition to any electronics project. (78 words)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


