4-1879668-9

Heilind Number:AMP4-1879668-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879668-9
ECAD Model:
3D Model

Description:

H4 340R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879668-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:340 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879668-9

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 340R 0.1% 25PPM resistor. Designed for optimal performance, this axial leaded resistor features a power rating of 0.5 W and a resistance of 340 Ω. With tinned copper leads for secure connections, it operates seamlessly in a wide temperature range from -55 to 155°C. Its thin film element construction ensures accuracy, with a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C. RoHS compliant and rated for 350 V, this resistor is a dependable choice for your through hole applications. Upgrade your electronic projects with this high-quality component.