4-1879669-1

Heilind Number:AMP4-1879669-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879669-1
ECAD Model:
3D Model

Description:

H4 3K01 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879669-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.01 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879669-1

Detailed Description

Enhance your circuitry with the precision of a H4 3K01 resistor, boasting a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C. With a power rating of .5 W and a resistance of 3.01 KΩ, this thin film element ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Its axial leaded mount type and tinned copper terminations make for easy and secure installation. Measuring 10 x 3.7 mm, this RoHS-compliant resistor is suitable for various applications where accuracy and stability are key. Trust in its rated voltage of 350 V to deliver consistent results in your designs. Elevate your projects with the exceptional quality of this through hole resistor.