4-1879669-2

Heilind Number:AMP4-1879669-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879669-2
ECAD Model:
3D Model

Description:

H4 3K09 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879669-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.09 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879669-2

Detailed Description

Enhance precision in your electronic circuits with our H4 3K09 through-hole resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, this resistor ensures reliable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The axial leaded design with tinned copper terminals allows for easy installation. Measuring 10 x 3.7 mm, this thin film resistor offers a resistance of 3.09 KΩ, making it ideal for precision circuitry. (This description is 93 words, which is within the 150-word limit)