4-1879669-5

Heilind Number:AMP4-1879669-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879669-5
ECAD Model:
3D Model

Description:

H4 3K32 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879669-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.32 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879669-5

Detailed Description

This H4 3K32 resistor offers precise performance with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, ensuring stable resistance in varied operating conditions. With a power rating of .5 W and a rated voltage of 350 V, it is suitable for high-power applications. The axial leaded design and tinned copper terminations make for easy and reliable installation. Its thin film element type guarantees accuracy, while the RoHS non-compliance ensures environmental responsibility. Ideal for use in a wide range of electronic circuits, this resistor excels in maintaining a resistance of 3.32 KΩ with minimal drift, even in extreme temperatures ranging from -55 to 155 °C. With its compact dimensions of 10 x 3.7 mm, it is a versatile and efficient component for through-hole mounting.