4-1879669-9

Heilind Number:AMP4-1879669-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879669-9
ECAD Model:
3D Model

Description:

H4 3K65 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879669-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.65 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879669-9

Detailed Description

Enhance your electronic circuitry with the precision and reliability of a H4 3K65 0.1% 25PPM Axial Leaded resistor. With a power rating of 0.5 W and resistance of 3.65 KΩ, this thin film element guarantees optimal performance in a wide operating temperature range from -55 to 155 °C. Featuring tinned copper leads for secure termination, it is designed for a rated voltage of 350 V. With a tolerance of 0.1% and temperature coefficient of ±25 ppm/°C, this resistor ensures accurate and stable resistance values. RoHS compliance further guarantees its environmental responsibility. Elevate your through-hole resistor applications with this high-quality component.