4-1879670-0

Heilind Number:AMP4-1879670-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879670-0
ECAD Model:
3D Model

Description:

H4 31K6 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879670-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:31.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879670-0

Detailed Description

Enhance the precision of your circuit with our H4 31K6 resistor, boasting a minimal tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. Designed for reliability, this axial leaded component features tinned copper leads and offers a resistance of 31.6 KΩ with a power rating of .5 W. Operating seamlessly in a wide temperature range from -55 to 155 °C, it ensures stable performance even in demanding environments. Measuring 10 x 3.7 mm, this thin film resistor is RoHS compliant and suitable for various applications requiring high accuracy. Trust in its quality for your through-hole mounting needs.