4-1879670-1

Heilind Number:AMP4-1879670-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879670-1
ECAD Model:
3D Model

Description:

H4 32K4 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879670-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:32.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879670-1

Detailed Description

Enhance your electronic circuitry with our high-performance H4 axial leaded resistor. With a resistance of 32.4 KΩ and a tolerance of .1%, this thin film element ensures precise and reliable operation, even in extreme temperatures ranging from -55 to 155°C. Boasting a power rating of .5 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The tinned copper leads provide secure termination, while the ±25 ppm/°C temperature coefficient guarantees stability over time. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, making it a versatile choice for your engineering projects. Please note, this product is not RoHS compliant.