4-1879670-2

Heilind Number:AMP4-1879670-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879670-2
ECAD Model:
3D Model

Description:

H4 33K2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879670-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:33.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879670-2

Detailed Description

Enhance precision in your electronic circuits with our H4 33K2 axial leaded resistor. With a resistance of 33.2 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance even in extreme temperatures ranging from -55 to 155 °C. Its power rating of 0.5 W and rated voltage of 350 V make it suitable for a variety of applications. The tinned copper leads provide secure termination, while the ±25 ppm/°C temperature coefficient guarantees stability. Measuring 10 x 3.7 mm, it is compact yet powerful, making it ideal for through-hole mounting. Upgrade your design with this high-quality component that offers reliability and performance.