| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879670-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 34 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879670-3 |
4-1879670-3
| Heilind Number: | AMP4-1879670-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879670-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision of this H4 34K 0.1% Thin Film Resistor. With a power rating of 0.5W, it offers reliable performance in a compact 10 x 3.7mm size. Featuring tinned copper leads for secure connections, this resistor has a resistance of 34KΩ and a high operating temperature range of -55 to 155°C. Its ±25 ppm/°C temperature coefficient ensures stability, while the low tolerance of 0.1% guarantees accuracy in your designs. Ideal for through-hole mounting, this resistor is a dependable choice for demanding applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


