| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879670-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 34.8 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879670-4 |
4-1879670-4
| Heilind Number: | AMP4-1879670-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879670-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic systems with our H4 34.8KΩ 0.1% Thin Film Resistor. Designed for optimal performance, this resistor boasts a power rating of 0.5W and a temperature coefficient of ±25 ppm/°C, ensuring stable operation even in extreme conditions ranging from -55 to 155°C. With tinned copper leads for secure termination, it offers a rated voltage of 350V. Measuring 10 x 3.7mm and featuring axial leads, this RoHS-compliant component is perfect for through-hole mounting applications. Trust in its high tolerance and low temperature coefficient for consistent and accurate resistance in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


