| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879670-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 36.5 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879670-6 |
4-1879670-6
| Heilind Number: | AMP4-1879670-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879670-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision of our H4 Axial Leaded Through Hole Resistor. Boasting a resistance of 36.5 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, this thin film resistor ensures reliable performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it's ideal for a variety of applications. Featuring tinned copper leads for efficient connectivity, this component is designed for durability and accuracy in electronic systems. Upgrade your projects with this high-quality resistor, a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


