| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879670-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 38.3 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879670-8 |
4-1879670-8
| Heilind Number: | AMP4-1879670-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879670-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision H4 38K3 resistor, meticulously designed for accuracy and reliability. With a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it guarantees stable operation even in extreme environments ranging from -55 to 155 °C. This axial leaded component, featuring tinned copper terminations, offers ease of installation and excellent conductivity. Its thin film element construction ensures durability and consistent performance, while its 0.5 W power rating and 350 V voltage rating make it suitable for a wide range of applications. Trust in the quality and precision of our resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


