4-1879670-9

Heilind Number:AMP4-1879670-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879670-9
ECAD Model:
3D Model

Description:

H4 39K2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879670-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:39.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879670-9

Detailed Description

Enhance the precision and performance of your electronic circuits with this high-quality H4 39K2 0.1% 25PPM Through Hole Resistor. Featuring a thin film element type and a tolerance of 0.1%, it offers exceptional accuracy in resistance value, making it ideal for applications requiring precise voltage regulation. With a power rating of 0.5W and a rated voltage of 350V, this resistor is suitable for a wide range of circuit designs. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. Operating efficiently in temperatures ranging from -55 to 155°C, and with a low temperature coefficient of ±25 ppm/°C, it guarantees reliable performance even in harsh environmental conditions. Upgrade your electronic projects with this RoHS compliant component, a must-have in any engineer's toolkit.