4-1879671-0

Heilind Number:AMP4-1879671-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879671-0
ECAD Model:
3D Model

Description:

H4 340K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879671-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:340 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879671-0

Detailed Description

Enhance your electronic projects with precision and reliability using this top-of-the-line H4 resistor. With a resistance of 340 KΩ and a tolerance of 0.1%, it guarantees accurate performance. The thin film element ensures efficiency, while the axial leaded mount type and tinned copper leads make for easy installation. Operating at a wide temperature range of -55 to 155 °C and with a power rating of 0.5 W, this resistor is suitable for a variety of applications. Its low temperature coefficient of ±25 ppm/°C and high rated voltage of 350 V further attest to its quality. Trust in this resistor for consistent and high-quality results in your circuitry.