4-1879671-1

Heilind Number:AMP4-1879671-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879671-1
ECAD Model:
3D Model

Description:

H4 348K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879671-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:348 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879671-1

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 348K resistor. Featuring a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, this axial leaded resistor is suitable for various applications. Its thin film element type and tinned copper leads guarantee efficient conductivity and durability. Joining components seamlessly with two terminations, this resistor is a vital component for any electronics project.