4-1879671-3

Heilind Number:AMP4-1879671-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879671-3
ECAD Model:
3D Model

Description:

H4 365K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879671-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:365 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879671-3

Detailed Description

Achieve precision performance with our H4 365K 0.1% 25PPM Axial Leaded Resistor. This thin film resistor boasts a resistance of 365 KΩ, ensuring reliable operation in a variety of applications. With a power rating of .5 W and a rated voltage of 350 V, it offers excellent durability and performance. Its ±25 ppm/°C temperature coefficient and wide operating temperature range of -55 to 155 °C make it suitable for demanding environments. Featuring tinned copper leads and ROHS compliance, this resistor guarantees both quality and environmental responsibility. Perfect for through hole mounting, it measures 10 x 3.7 mm in dimensions and is ideal for use in electronic circuits that require high precision and stability. Upgrade your designs with this premium component.