4-1879671-4

Heilind Number:AMP4-1879671-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879671-4
ECAD Model:
3D Model

Description:

H4 374K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879671-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:374 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879671-4

Detailed Description

Enhance your circuit performance with our precision H4 374K 0.1% axial leaded resistor. This high-quality component boasts a thin film element type with a tolerance of 0.1%, ensuring accurate and reliable resistance in your electronic applications. With a power rating of 0.5W and a rated voltage of 350V, it's suitable for a wide range of projects. The tinned copper leads provide secure termination, while the ±25 ppm/°C temperature coefficient guarantees stable operation even in extreme environments. Measuring 10 x 3.7mm and ROHS compliant, it's a compact and environmentally friendly choice for your through hole resistor needs.