4-1879671-5

Heilind Number:AMP4-1879671-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879671-5
ECAD Model:
3D Model

Description:

H4 383K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879671-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:383 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879671-5

Detailed Description

Upgrade your electronic circuitry with the H4 383K 0.1% 25PPM Axial Leaded Resistor. Designed for precision performance, this thin film resistor boasts a resistance of 383 KΩ with a tolerance of 0.1%. Its tinned copper leads ensure secure connectivity, while its rated voltage of 350 V and power rating of .5 W make it suitable for various applications. With an operating temperature range of -55 to 155 °C and a low temperature coefficient of ±25 ppm/°C, this resistor guarantees reliable and stable performance. Compliant with RoHS regulations, it is a sustainable choice for your projects. Upgrade your electronic circuitry with the H4 383K 0.1% 25PPM Axial Leaded Resistor. Designed for precision performance, this thin film resistor boasts a resistance of 383 KΩ with a tolerance of 0.1%. Its tinned copper leads ensure secure connectivity, while its rated voltage of 350 V and power rating of .5 W make it suitable for various applications. With an operating temperature range of -55 to 155 °C and a low temperature coefficient of ±25 ppm/°C, this resistor guarantees reliable and stable performance. Compliant with RoHS regulations, it is a sustainable choice for your projects.