| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879671-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 402 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879671-7 |
4-1879671-7
| Heilind Number: | AMP4-1879671-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879671-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality H4 402K 0.1% 25PPM resistor. Featuring a power rating of .5W and a slim axial leaded design, it offers efficient performance in a compact 10 x 3.7mm package. With a tolerance of .1% and a temperature coefficient of ±25 ppm/°C, this thin film resistor ensures precise and stable operation, even in extreme temperatures ranging from -55 to 155 °C. Its tinned copper leads provide reliable connectivity, while its RoHS compliance aligns with environmental standards. Ideal for a wide range of applications, this component is a valuable addition to your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


