4-1879672-0

Heilind Number:AMP4-1879672-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879672-0
ECAD Model:
3D Model

Description:

H8 25R5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879672-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:25.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879672-0

Detailed Description

Achieve precise resistance with this H8 25R5 0.1% 25PPM axial leaded resistor, boasting a high-quality thin film element. With a resistance of 25.5 Ω and a power rating of .25 W, it is suitable for various electronic applications. Tinned copper leads ensure secure connections, while its compact dimensions of 7.2 x 2.5 mm offer versatility in installation. Operating within a wide temperature range of -55 to 155 °C and with a rated voltage of 350 V, this resistor guarantees reliable performance. With a tolerance of .1% and a temperature coefficient of ±25 ppm/°C, it ensures accuracy in signal processing. While not RoHS compliant, its durability and precision make it an essential component in any through-hole resistor assembly.