4-1879672-2

Heilind Number:AMP4-1879672-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879672-2
ECAD Model:
3D Model

Description:

H8 26R7 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879672-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:26.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879672-2

Detailed Description

Enhance circuit performance with our precision H8 26R7 0.1% 25PPM Axial Leaded resistor. Designed for high accuracy, it boasts a resistance of 26.7 Ω with a power rating of .25 W, ensuring reliable operation. Featuring tinned copper leads for easy installation, this Thin Film resistor is ideal for a wide range of applications. With a rated voltage of 350 V and operating temperature range of -55 to 155 °C, it guarantees stable performance in diverse environments. Plus, its low temperature coefficient of ±25 ppm/°C provides further assurance of consistent operation. Upgrade your electronics with this quality component, suitable for various projects.