| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879672-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 27.4 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879672-3 |
4-1879672-3
| Heilind Number: | AMP4-1879672-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879672-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality axial leaded resistor, boasting a resistance of 27.4 Ω with a tolerance of just 0.1%. Its thin film element type ensures reliable performance, even in extreme temperatures ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor is ideal for various applications. The tinned copper leads provide secure connections, while the low temperature coefficient of ±25 ppm/°C guarantees stability. Upgrade your electronic projects with this meticulously crafted component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


